Harting 19 12 000 5158 Han-Com® Black Cable Seal for Hoods M25 Thermoplastic

Harting 19 12 000 5158 Han-Com® Black Cable Seal for Hoods M25 Thermoplastic

MPN
19 12 000 5158
Brand
Harting
Order Code
51-9818
Country of Origin
Germany

Discontinued


An M 25 metal cable clamp providing strain relief and break protection for all standard Han® housings.


  • Manufacturer part no.: 19 12 000 5158
  • RoHS compliant: yes
Cable Entry M25
Category Accessories
Clamping Range 14 ... 17mm
Colour (cable gland) Black
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for hoods
ELV status compliant
Housing Material Thermoplastic
Housing Type Hood
Limiting temperature -40 ... +100 °C
Material (cable glands) Thermoplastic
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Size M25
Type of accessory Cable gland
Wrench size 30

Trustpilot