Harting 09 15 000 6225 Han® D Crimp Contact Female Gold 0.75mm²

Image Representative of Range

Harting 09 15 000 6225 Han® D Crimp Contact Female Gold 0.75mm²

MPN
09 15 000 6225
Brand
Harting
EAN-13
2050000989209
Order Code
51-9731
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 281 in stock

Gold plated female crimp contacts for Harting Han® D Series inserts, available in a range of wire gauge sizes.


  • Wire gauge: 0.75mm² (AWG 18)
  • Leading contact (PE): Yes
  • Number of pins: 1
  • Manufacturer part no. 09 15 000 6225
Type Female crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 18AWG
Connector Length 21.5mm

Reviews

Be the first to submit a review

Trustpilot