Harting 09 15 000 6125 Han® D Crimp Contact Male Gold 0.75mm²

Image Representative of Range

Harting 09 15 000 6125 Han® D Crimp Contact Male Gold 0.75mm²

Order Code:

51-9727

Brand: Harting MPN: 09 15 000 6125 EAN-13: 2050000989193
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.56
25+ £1.38
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
496 in stock, despatched in 4 working days

Gold plated male crimp contacts from Harting, suitable for use with Han D® Series inserts.


  • Wire gauge: 0.75.5mm² (AWG 14)
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6125
Type Male crimp contact
Pin or Socket Male
Wire Gauge 18AWG
Blade Thickness 1.6mm
Connector Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot