Harting 09 18 520 6904 SMC Male Header Long Lever 20 Pin 2.54mm

Harting 09 18 520 6904 SMC Male Header Long Lever 20 Pin 2.54mm

Order Code:

51-9707

Brand: Harting MPN: 09 18 520 6904 EAN-13: 2050000254567

Discontinued


Male 20-pin header with straight solder pins and long fixing levers, suitable for use with Harting SEK 18 series connectors.


  • Grid pitch: 2.54mm
  • Pin length 2.9mm
  • DIN standard: 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 18 520 6904
Pitch 2.54mm
No. of Rows 2.54mm

You may also like


Trustpilot