Harting 09 18 510 6904 SMC Male Header Long Lever 10 Pin 2.54mm

Image Representative of Range

Harting 09 18 510 6904 SMC Male Header Long Lever 10 Pin 2.54mm

Order Code:

51-9695

Brand: Harting MPN: 09 18 510 6904 EAN-13: 2050000254406
Qty Unit Price (Ex VAT)
100+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,890 available to back orderBack-order availability date - 15/03/2026

Male 10-pin header with straight solder pins and long fixing levers, suitable for use with Harting SEK 18 series connectors.


  • Grid pitch: 2.54mm
  • Pin length 2.9mm
  • DIN standard: 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 18 510 6904
Pitch 2.54mm
No. of Rows 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot