Harting 09 14 008 3001 Han® Modular C Male Crimp Terminal 0.14-4mm²

MPN
09 14 008 3001
Brand
Harting
EAN-13
2050000989438
Order Code
51-9681
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.94
10+ £8.49
25+ £8.44
50+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

A 8-way Han EE male connector, part of the Harting Han-Modular® industrial connector series.


  • Manufacturer type description: Han EE module
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 008 3001
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Test current: 16 A
  • Test voltage: 500 V

Suitable crimp contacts must be ordered separately.
Approvals DNV GL
Category Modules
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 4mm²
Conductor Size 0.14 to 4mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 10,000
Note on the mating cycles Mating cycles with other HMC components
Number of Contacts 8
Number of Ways 8
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 400 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Modular®
Size of the module Single module
Specifications IEC 60664-1
Termination Crimp termination
Type of module Han®EE module
UL / CSA UL 1977 ECBT2.E235076
Wire outer diameter =4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot