Harting 09 06 215 2871 DIN 41612 Female 15 Pin 10.16mm Pitch Right Angled Faston

MPN
09 06 215 2871
Brand
Harting
EAN-13
2050000254208
Order Code
51-9679
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £9.44
25+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 15
  • DIN standard: 41612
  • Manufacturer part no.: 09 06 215 2871
  • Material: Moulded thermoplastic material, glass-fibre reinforced, UL 94 V0
  • Nominal current: max. 15 A
  • Product Specifications: Type H
  • RoHS compliant: yes
Type Edge connector (sockets)
Number of Ways 15
Number of Rows 2
Gender Female
Colour Grey
Contact Material Faston
Current Rating 15A
Flame Resistance UL94-V0
Housing Material Thermoplastic resin
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 15
Rows Loaded 2
Terminal Type Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot