Harting 09 67 050 0573 D-Sub Hood 50 Way Side Entry Grey Thermoplastic

Image Representative of Range

Harting 09 67 050 0573 D-Sub Hood 50 Way Side Entry Grey Thermoplastic

Order Code:

51-9677

Brand: Harting MPN: 09 67 050 0573 EAN-13: 4016138121407
Qty Unit Price (Ex VAT)
30+ £7.38
60+ £7.13
120+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
51 in stock, despatched in 4 working days

Harting D-Sub 50-pin 45° side entry hood with cable output and internal tin-plate shielding sheet.


  • Number of pins: 9
  • Cable outlet angle 45°
  • Colour: Grey
  • Material: Plastic
  • Manufacturer's part 09 67 050 0573
Orientation 45°
Number of Contacts 50
Material Plastic
2 parts Yes
Ambient temperature -30 ... +100 °C
Cable Diameter 9 ... 14.5 mm
Cable entry 1x
Cable fixing Cable clamp
Category Hoods / Housings
Colour (hood/housing) RAL 7032 (pebble grey)
Connection Angle 45°
Description of hood/housing With shielding plate
Details Order knurled screw separately.
ELV status compliant
Height 19 mm
Length 41.15 mm
Locking type for knurled screws
Material (hood/housing) Thermoplastic
No. of Rows 2
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Separable Yes
Series D-Sub
Shielding Shielded
Size D-Sub 5
Tightening torque ?0.4 Nm Locking screw
Type of hood/housing Shell housing
Version Side entry
Width 67.41 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot