Easter Opening Hours and Delivery Dates here

Harting 09 03 264 7828 DIN 41612 Female 64 Pin 2.54mm Pitch IDC Crimp Connector

Order Code:

51-9676

Brand: Harting MPN: 09 03 264 7828 EAN-13: 4016138053739
Qty Unit Price (Ex VAT)
20+ £9.16
40+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
11 in stock, despatched in 4 working days

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 64
  • Connection: Cutting-clamping technology
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 03 264 7828
  • RoHS compliant: yes
Number of Ways 64
Number of Rows 1
Gender Female
Contact Material IDC
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material Thermoplastic resin
Rows Loaded 1
Terminal Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot