Harting 09 66 362 6811 D-Sub 90 Degree Angled 25 Way

Image Representative of Range

Harting 09 66 362 6811 D-Sub 90 Degree Angled 25 Way

Order Code:

51-9671

Brand: Harting MPN: 09 65 362 6811 EAN-13: 2050000254062
Qty Unit Price (Ex VAT)
100+ £7.58
200+ £5.71
500+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
35 in stock, despatched in 4 working days

Standard D-Sub connector with 90° angled 25-pin plug in protective metal collar.


  • Overall height 7.3mm
  • Grid pitch: 2.54 mm
  • Glass-fibre filled thermoplastic housing
  • Nominal current: 6A
  • Number of pins: 25
  • Plug construction: Plug, angled
  • Standards: DIN 41652, CECC 75301-802, IEC 807
  • M3 thread (screw bolt mounting)
  • Temperature range: -55ºC to +125°C
  • Manufacturer type: 09 66 362 6811
Type Male
Plug / Socket Plug
Mounting Type PCB
No. of Ways 25
Mounting Direction Right angle
Connection Angle 90°
Plating Material Tin
No. of Rows 2
Pitch 2.54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot