Harting 09 67 015 0573 D-Sub Hood 15 Way Side Entry Grey Thermoplastic

Image Representative of Range

Harting 09 67 015 0573 D-Sub Hood 15 Way Side Entry Grey Thermoplastic

Order Code:

51-9668

Brand: Harting MPN: 09 67 015 0573 EAN-13: 4016138053906
  • Quickly find another product in this range by No. of Ways:

    9 15 25 50
Qty Unit Price (Ex VAT)
50+ £6.18
100+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
81 in stock, despatched in 4 working days

Harting D-Sub 15-pin 45° side entry hood with cable output and internal tin-plate shielding sheet.


  • Number of pins: 15
  • Cable outlet angle 45°
  • Colour: Grey
  • Material: Plastic
  • Manufacturer's part 09 67 015 0573
No. of Ways 15
No. of Rows 2
Orientation 45°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot