Harting 09 66 408 0001 Retainer for 37-Way D-Sub Connectors

Harting 09 66 408 0001 Retainer for 37-Way D-Sub Connectors

MPN
09 66 408 0001
Brand
Harting
EAN-13
2050000253867
Order Code
51-9657
Country of Origin
China

Discontinued


Suitable for 37-way HARTING D-SUB connectors with insulation displacement connection.


  • Number of pins: 37
  • Connector norm: D-SUB Accessories
  • Manufacturer part no.: 09 66 408 0001
  • Material: Plastic
  • Number of pins: 37
  • Product Specifications: Insulation displacement
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • RoHS compliant: yes
  • Specification: Strain-relief clip
Type Female
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver
No. of Rows 2

Trustpilot