Harting 09 66 208 0001 Strain Relief Hanger for 15-Way D-Sub Connectors

Image Representative of Range

Harting 09 66 208 0001 Strain Relief Hanger for 15-Way D-Sub Connectors

Order Code:

51-9653

Brand: Harting MPN: 09 66 308 0001 EAN-13: 2050000253805
  • Quickly find another product in this range by No. of Ways:

    9 25
Qty Unit Price (Ex VAT)
50+ £0.292
100+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
48 in stock, despatched in 4 working days

Suitable for 15-way HARTING D-SUB connectors with insulation displacement connection.


  • Number of pins: 15
  • Connector norm: D-SUB Accessories
  • Manufacturer part no.: 09 66 208 0001
  • Material: Plastic
  • Product Specifications: Insulation displacement
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • RoHS compliant: yes
  • Specification: Strain-relief clip
Type Female
No. of Ways 25
Connection angle 180°
No. of Rows 2
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot