Harting 09 66 308 0001 Strain Relief Bracket For D-Sub-Sift Socket

Harting 09 66 308 0001 Strain Relief Bracket For D-Sub-Sift Socket

Order Code:

51-9648

Brand: Harting MPN: 09 66 308 0001

Discontinued


Suitable for 25-way HARTING D-SUB connectors with insulation displacement connection.


  • Number of pins: 25
  • Connector norm: D-SUB Accessories
  • Manufacturer part no.: 09 66 308 0001
  • Material: Plastic
  • Product Specifications: Insulation displacement
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • RoHS compliant: yes
  • Specification: Strain-relief clip
Type Female
No. of Ways 15
No. of Rows 2
Orientation Straight

You may also like


Trustpilot