Harting 09 66 108 0001 Strain Relief Clamp For D-Sub Plug Socket

Image Representative of Range

Harting 09 66 108 0001 Strain Relief Clamp For D-Sub Plug Socket

MPN
09 66 108 0001
Brand
Harting
EAN-13
2050000253669
Order Code
51-9644
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    9 25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £0.290
600+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Back order - 6 availableBack-order availability date - 03/07/2026

Suitable for 9-way HARTING D-SUB connectors with insulation displacement connection.


  • Number of pins: 9
  • Manufacturer part no.: 09 66 108 0001
  • Material: Plastic
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • RoHS compliant: yes
  • Specification: Strain-relief clip
Type Female
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver
No. of Rows 2

Reviews

Be the first to submit a review

Trustpilot