Harting 09 06 248 3201 DIN 41612 Female 48 Pin 5.08mm Pitch Crimp Connector

MPN
09 06 248 3201
Brand
Harting
Order Code
51-9641
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.43
10+ £1.17
25+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 48
  • DIN standard: 41612
  • Manufacturer part no.: 09 06 248 3201
  • Material: Moulded thermoplastic material, glass-fibre reinforced, UL 94 V0
  • Product Specifications: Type F
  • RoHS compliant: yes
Type Edge connector (sockets)
Number of Ways 48
Number of Rows 3
Gender Female
Colour Grey
Contact Material Crimp
Current Rating 6A
Flame Resistance UL94-V0
Grid Pitch 5.08
Housing Material Thermoplastic resin
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 48
Rows Loaded 3
Terminal Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot