Harting 09 33 000 6115 Crimp Contacts Han® E Series Male Gold 0.75mm²

Image Representative of Range

Harting 09 33 000 6115 Crimp Contacts Han® E Series Male Gold 0.75mm²

Order Code:

51-9637

Brand: Harting MPN: 09 33 000 6115 EAN-13: 2050000989094
Qty Unit Price (Ex VAT)
100+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 10 days

Gold plated male crimp contact for Harting Han® inserts.


  • Conductor connection 0.75mm² (AWG 18)
  • Stripping length 7.5mm
  • Gold plated contacts
  • Manufacturer part 09 33 000 6115
Pin or Socket Male
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 0.75mm²
Conductor Size 0.75mm²
Contact identification 1 groove On the back crimp collar
Contact Resistance = 1 mO
Gender Male
Manufacturing process Turned contacts
Number of Ways Gold
Rated current = 16 A
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot