Harting 09 67 037 5615 D-Sub With Solder Cup 37 Way Plug Cable Mount

Image Representative of Range

Harting 09 67 037 5615 D-Sub With Solder Cup 37 Way Plug Cable Mount

Order Code:

51-9629

Brand: Harting MPN: 09 67 037 5615 EAN-13: 2050000253409
Qty Unit Price (Ex VAT)
50+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
8 available to back orderBack-order availability date - 24/04/2026

Male 37-pin D-Sub connector with dimpled metal shell and turned contacts, solder cup.


  • Number of pins:37
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Plug, Cable Mount
  • Solder connection
  • Standards: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Current 7A at 20°C
  • Manufacturer's type: 09 67 037 5615
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Category Connectors
Clearance distance = 1 mm
Colour (insert) White
Conductor cross-section (AWG) AWG 20 max.
Conductor cross-section (mm²) 0.5 mm² max.
Connection Type PCB to cable
Contact Resistance = 10 mO
Creepage distance = 1 mm
Description of the contact Turned
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Hot plugging No
Identification Standard
Insertion force = 123 N
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C (Soldering iron temperature during soldering: max. 350 °C for 3-5 s)
Locking type Fixing flange with feed through hole Ø 3.1 mm
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating cycles = 250
No. of Rows 2
Rated current ? 7.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 4
Specifications DIN 41652
Stripping length 2.5 ... 3 mm
Surface (contacts) Noble metal over Ni
Termination Method Solder cup termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 11 N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot