Harting 09 66 251 6513 D-Sub 15 Way Socket PCB Mount

Image Representative of Range

Harting 09 66 251 6513 D-Sub 15 Way Socket PCB Mount

Order Code:

51-9627

Brand: Harting MPN: 09 66 251 6513 EAN-13: 2050000253331
  • Quickly find another product in this range by No. of Ways:

    9 15 25 37
Qty Unit Price (Ex VAT)
100+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
310 in stock, despatched in 4 working days

D-sub 15-pin socket from Harting, cable mount, with metal shell and grounding board locks. soldering connections and dimples in the metal protection collar.


  • Number of pins: 15
  • Moulded thermoplastic material, glass-fibre reinforced
  • Nominal current: 6.5A
  • With ground contact solder pin.
  • Standards: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range -55ºC to +125°C
  • Manufacturer type: 09 66 251 6513
Type Male
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot