Harting 19 30 016 1231 Han® 16 B Base SM Housing Side Entry M25 2 Lever

MPN
19 30 016 1231
Brand
Harting
EAN-13
2050000990526
Order Code
51-9625
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

A surface mounting housing for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-asg1-QB-M25
  • Colour: Metal
  • Content: 1 Units
  • Manufacturer part no.: 19 30 016 1231
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 16B-asg1-QB-M25
  • Please see the Technical Specification table for full details
Type Base
Cable Entry M25
Colour Grey
Housing Shape Side entry
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot