Harting 09 06 148 6901 DIN 41612 Male 48 pin 2.54mm Right Angled Connector

MPN
09 06 148 6901
Brand
Harting
Order Code
51-9618
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £5.49
40+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
247 in stock, despatched in 4 working days

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 48
  • DIN standard: DIN 41 612 standard
  • Housing material: PBTB according to UL94V0
  • Manufacturer part no.: 09 06 148 6901
  • Product Specifications: Performance level 3
  • RoHS compliant: yes
  • Specification: Angled soldering pins
Number of Ways 48
Number of Rows 3
Gender Male
Contact Material Solder pin
Current Rating 6A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Rows Loaded 3
Terminal Type Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot