Easter Opening Hours and Delivery Dates here
Harting 09 04 132 6922 DIN 41612 Male 32 pin 5.08mm Pitch Connector

Image Representative of Range

Harting 09 04 132 6922 DIN 41612 Male 32 pin 5.08mm Pitch Connector

Order Code:

51-9614

Brand: Harting MPN: 09 04 132 6922 EAN-13: 2050000253140
  • Quickly find another product in this range by Terminal Type:

    Angled Straight
Qty Unit Price (Ex VAT)
100+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
22 in stock, despatched in 4 working days

Harting D Type multipoint male DIN connectors with straight solder pins.


  • Number of pins: 32
  • Grid pitch: 5.08mm
  • DIN standard: DIN 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 04 132 6922
Number of Ways 32
Number of Rows 2
Gender Male
Contact Material Solder pin
Flame Resistance UL94-V0
Grid Pitch 5.08mm
Housing Material PBTB
Rows Loaded 2
Terminal Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot