Harting 09 33 000 6214 Crimp Contacts Han® E Series Female Silver 0.75mm²

Image Representative of Range

Harting 09 33 000 6214 Crimp Contacts Han® E Series Female Silver 0.75mm²

MPN
09 33 000 6214
Brand
Harting
Order Code
51-9600
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
100+ £0.276
500+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 335 in stock

Silver plated female crimp contact for Harting Han® inserts.


  • Conductor connection 0.75mm² (AWG 18)
  • Stripping length 7.5mm
  • Silver plated contacts
  • Manufacturer part 09 33 000 6214
Type Crimp contact
Pin or Socket Female
Contact Termination Crimp
Wire Gauge 0.75 mm2
Category Contacts
Conductor cross-section (AWG) AWG 18
Conductor cross-section (mm²) 0.75mm²
Conductor Size 0.75mm²
Contact identification 1 groove On the back crimp collar
Contact Resistance = 1 mO
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
ELV status compliant with exemption
Gender Female
Manufacturing process Turned contacts
Material (contacts) Copper alloy
Mating cycles = 500
Number of Ways Silver
Rated current = 16 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han E®
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Crimp termination
Type of contact Crimp contact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot