Harting 09 03 196 6921 DIN 41612 Male 96 pin 2.54mm Pitch Right Angled Connector

MPN
09 03 196 6921
Brand
Harting
EAN-13
2050000252969
Order Code
51-9598
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 50 in stock

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 96
  • Grid pitch: 2.54mm
  • DIN standard: 41612
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 03 196 6921
  • Material: PBTB to UL 94VO standard
  • Product Specifications: Type C
  • RoHS compliant: yes
  • Specification: Angled soldering pins
  • Standards/test marks: DIN 41612, VG 95 324
Type Edge connector (pins)
Number of Ways 64
Number of Rows 3
Gender Male
Category Connectors
Clearance distance = 1.2mm
Coding Coding with loss of contacts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Connection Type Motherboard to daughtercard
Contact Configuration Rows a, b and c, positions 1, 2, ... , 31, 32
Contact Material Solder pin
Contact Resistance = 20 mO
Contact rows 3
Contact spacing (mating side) 2.54mm
Contact spacing (termination side) 2.54mm
Creepage distance = 1.2mm
Current Rating 2A
Description of the contact Angled
Element Male connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Hot plugging No
Housing Material Thermoplastic resin
Identification Type C
Insertion force = 90 N
Insulation Resistance >1012O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125°C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled
Material flammability class acc. to UL 94 V-0
Mating cycles = 400
Maximum Temperature +125°C
Min. temperature -55°C
Number of Contacts 96
Number of pins 96
PCB fixing With fixing flange
Railway classification F4/I3 acc. to NFF 16-101/102
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Rows Loaded 3
Series DIN 41612
Specifications IEC 60603-2
Surface (contacts) Au over NiP over Ni Mating side
Terminal Type Angled
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 60 N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot