Harting 09 32 000 6105 Crimp Contacts Han® HsC Male Silver 2.5 mm²

Image Representative of Range

Harting 09 32 000 6105 Crimp Contacts Han® HsC Male Silver 2.5 mm²

Order Code:

51-9585

Brand: Harting MPN: 09 32 000 6105 EAN-13: 2050000989384
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £1.97
25+ £1.81
100+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Silver-plated male crimp power contact for Harting Han® K 6-36 series inserts.


  • Wire gauge 2.5mm² (AWG 14)
  • Current rating 40A
  • Cable stripping length 9.5mm
  • Leading contact (PE): Yes
  • Suitable for use with Harting Han® K 6/36 Series
  • Manufacturer part no. 09 32 000 6105
Pin or Socket Male
Conductor Size 2.5mm²
Number of Ways Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot