Harting 09 18 550 6904 SMC Male Header Long Lever 50 Pin 2.54mm

Image Representative of Range

Harting 09 18 550 6904 SMC Male Header Long Lever 50 Pin 2.54mm

Order Code:

51-9578

Brand: Harting MPN: 09 18 550 6904 EAN-13: 2050000252679
Qty Unit Price (Ex VAT)
50+ £2.96
100+ £2.69
500+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
13 in stock, despatched in 4 working days

Male 50-pin header with straight solder pins and long fixing levers, suitable for use with Harting SEK 18 series connectors.


  • Grid pitch: 2.54mm
  • Pin length 2.9mm
  • DIN standard: 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 18 550 6904
Pitch 2.54mm
No. of Rows 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot