Harting 09 03 296 6825 DIN 41612 Female 96 Pin 2.54mm Pitch Connector

Image Representative of Range

Harting 09 03 296 6825 DIN 41612 Female 96 Pin 2.54mm Pitch Connector

Order Code:

51-9576

Brand: Harting MPN: 09 03 296 6825 EAN-13: 2050000252617
Qty Unit Price (Ex VAT)
100+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
595 in stock, despatched in 4 working days

A high quality DIN 41612 industrial connector from Harting.


  • Number of pins: 96
  • Grid pitch: 2.54mm
  • DIN standard: 41612
  • Housing material: Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
  • Manufacturer part no.: 09 03 296 6825
  • Material: PBTB to UL 94VO standard
  • Pin length: 4.5mm
  • Product Specifications: Type 9
  • RoHS compliant: yes
  • Specification: Without clip
Number of Ways 96
Number of Rows 3
Gender Female
Category Connectors
Clearance distance = 1mm
Coding Coding with loss of contacts
Colour (insert) RAL 7032 (pebble grey)
Connection Type Motherboard to daughtercard
Contact Configuration Rows a, b and c, positions 1, 2, ... , 31, 32
Contact Material Solder pin
Contact Resistance = 20 mO
Contact rows 3
Contact spacing (mating side) 2.54mm
Contact spacing (termination side) 2.54mm
Creepage distance = 1mm
Current Rating 2A
Description of the contact Straight
Element Female connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Hot plugging No
Housing Material Thermoplastic resin
Identification Type C
Insertion force = 90 N
Insulation Resistance >1012O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled
Material flammability class acc. to UL 94 V-0
Mating cycles = 400
Number of Contacts 96
Number of Pins 96
PCB fixing With fixing flange
Railway classification F4/I3 acc. to NFF 16-101/102
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Rows Loaded 3
Series DIN 41612
Specifications IEC 60603-2
Surface (contacts) Noble metal over Ni Mating side
Terminal Type Straight
Termination length 4.5mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 60 N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot