Harting 09 67 009 0443 D-Sub Hood 9 Way Top Entry 4-40 UNC

Image Representative of Range

Harting 09 67 009 0443 D-Sub Hood 9 Way Top Entry 4-40 UNC

Order Code:

51-9570

Brand: Harting MPN: 09 67 009 0443 EAN-13: 2050000252464
Qty Unit Price (Ex VAT)
10+ £5.27
50+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
331 in stock, despatched in 4 working days

Top entry D-Sub hood with 9 pins from Harting, made from metallised plastic.


  • Cable outlet angle 180°
  • Number of pins 9
  • Screw thread 4-40 UNC
  • Dimensions (L x W x H x D): 31.5 x 25 x 30.7 x 15.2mm
  • Limiting temperature -20 to +90°C
  • Manufacturer type 09 67 009 0443
Type Housing
Mounting Type D-sub
No. of Ways 9
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot