Harting 19 30 016 1291 M25 Surface Mounting Housing for Han® 16 B

Image Representative of Range

Harting 19 30 016 1291 M25 Surface Mounting Housing for Han® 16 B

MPN
19 30 016 1291
Brand
Harting
EAN-13
2050000251931
Order Code
51-9566
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.28
10+ £30.32
50+ £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A surface mounting housing for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-asg2-LB-M25
  • Cable input: M25
  • Colour: Metal
  • Connection: -
  • Content: 1 Units
  • For insets/pin/socket: 16polig
  • Manufacturer part no.: 19 30 016 1291
  • Material: Metal
  • Number of brackets: 1
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: 2 side cable output, low profile, 1-locking lever lock
  • Temperature range: -40 - +125 °C
  • Thread type: 2 x M25
  • Type (manufacturer type): Han 16B-asg2-LB-M25
  • Please see the Technical Specification table for full details
Type Surface
Cable Entry M25
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Maximum Temperature +125°C
Min. temperature -40°C
Thread Type 2 x M25

Reviews

Be the first to submit a review

Trustpilot