Easter Opening Hours and Delivery Dates here
Harting 09 18 126 9622 IDC PCB Connector Low Profile 26 Pin 2.54mm

Image Representative of Range

Harting 09 18 126 9622 IDC PCB Connector Low Profile 26 Pin 2.54mm

Order Code:

51-9558

Brand: Harting MPN: 09 18 126 9622 EAN-13: 2050000251627
Qty Unit Price (Ex VAT)
100+ £0.877
300+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
8 in stock, despatched in 4 working days

Harting SEK low profile 2-row PCB transition connector with 26 pins and 5.5mm installation height.


  • Number of pins: 26
  • Grid pitch 2.54mm
  • IDC/solder termination
  • Contact material: Tin plated
  • Manufacturer part no. 09 18 126 9622
Category Connectors
Colour (insert) Grey
Connection Type PCB to cable
Contact Resistance = 35 mO
Contact rows 2
Contact spacing (mating side) 1.27 mm
Contact spacing (termination side) 2.54 mm
Description of the contact Straight
Details for IDC flat cable 1.27 mm (0.050") pitch
Element PCB transition connectors
Elv status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >109O
Isolation group II (400 = CTI < 600)
Limiting temperature -55 ... +105 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin (PBT)
Material flammability class acc. to UL 94 V-0
Mounting height 5.5 mm
Number of Contacts 26
Number of Pins 26
Rated current ? 2.6 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series SEK Low-profile
Specifications IEC 60603-13
Surface (contacts) Sn over Ni Mating side
Termination length 2.9 mm
Termination method Solder termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot