Christmas Opening Hours and Delivery Dates here
Harting 09 18 110 9622 IDC PCB Connector Low Profile 10 Pin 2.54mm

Image Representative of Range

Harting 09 18 110 9622 IDC PCB Connector Low Profile 10 Pin 2.54mm

Order Code:

51-9548

Brand: Harting MPN: 09 18 110 9622
Qty Unit Price (Ex VAT)
100+ £1.03
300+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
10 available to back orderBack-order availability date - 13/01/2026

Harting SEK low profile 2-row PCB transition connector with 10 pins and 5.5mm installation height.


  • Number of pins: 10
  • Grid pitch 2.54mm
  • IDC/solder termination
  • Contact material: Tin plated
  • Manufacturer part no. 09 18 110 9622
Type Header
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Connection Through hole
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot