Harting 09 30 010 0301 Han® 10 B Base Panel Housing Bulkhead 2 Lever

Image Representative of Range

Harting 09 30 010 0301 Han® 10 B Base Panel Housing Bulkhead 2 Lever

MPN
09 30 010 0301
Brand
Harting
EAN-13
2050000250262
Order Code
51-9524
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

Mounting case for Harting Han® 10 B connectors for use in a variety of industrial applications.


  • Leading contact (PE): No
  • Material: Metal
  • Number of brackets: 2
  • Protection type: IP65
  • Size: 10 B
  • Temperature range: -40 to +125 °C
  • Manufacturer part no. 09 30 010 0301
Type Base
Housing Shape Rectangular
Material Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot