Easter Opening Hours and Delivery Dates here
Harting 09 30 006 1540 Han® 6 B Hood Side Entry Pg 13.5 Aluminium

Image Representative of Range

Harting 09 30 006 1540 Han® 6 B Hood Side Entry Pg 13.5 Aluminium

Order Code:

51-9517

Brand: Harting MPN: 09 30 006 1540 EAN-13: 2050000250101
Qty Unit Price (Ex VAT)
1+ £14.65
10+ £14.10
25+ £13.48
50+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Grommet housing for series 6 B for industrial applications. Available in metal (Aluminium die-cast).


  • Manufacturer type description: Han® 6B-gs-13.5
  • Cable input: PG16
  • Colour: Metal
  • Manufacturer part no.: 09 30 006 1540
  • Material: Metal
  • Number of brackets: 1
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Specification: Side cable exit, low profile, 1-longitudinal bracket locking
  • Temperature range: -40 - +125 °C
  • Thread type: PG13.5
Type Hood
Cable entry PG13.5
Housing Shape Side entry
Material Aluminium
Thread Type PG13.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot