Harting 09 30 006 0301 Han® 6 B Base Panel Housing Bulkhead

Image Representative of Range

Harting 09 30 006 0301 Han® 6 B Base Panel Housing Bulkhead

Order Code:

51-9507

Brand: Harting MPN: 09 30 006 0301 EAN-13: 2050000249945
Qty Unit Price (Ex VAT)
1+ £12.14
10+ £10.74
25+ £9.15
50+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

Attachment casing for 6 B series for industrial applications Available in metal (Aluminium casing).


  • Manufacturer type description: Han 6B-agg-LB
  • Colour: Metal
  • Manufacturer part no.: 09 30 006 0301
  • Material: Metal
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Specification: Low built, 1 longitudinal bracket lock
  • Temperature range: -40 - +125 °C
Type Base
Housing Shape Rectangular
Material Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot