Harting 09 30 016 0301 Han® 16 B Base Panel Housing Bulkhead 2 Lever

Order Code:

51-9499

Brand: Harting MPN: 09 30 016 0301 EAN-13: 2050000249785
Qty Was Unit Price (Ex VAT)
1+ £20.58 £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched in 4 working days

A surface mounting housing for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-agg-QB
  • Colour: Metal
  • Connection: -
  • Content: 1 Units
  • For insets/pin/socket: 16polig
  • Manufacturer part no.: 09 30 016 0301
  • Material: Metal
  • Number of brackets: 2
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Low Profile, 2-transverse stirrups lock
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 16B-agg-QB
  • Please see the Technical Specification table for full details
Type Low construction
Approvals CE
Category Hoods / Housings
Colour (hood/housing) RAL 7037 (dust grey)
Colour (locking) RAL 7037 (dust grey)
Degree of protection acc. to IEC 60529 IP65
ECHA SCIP number 60b1a572-bb3f-476f-9307-b7d1688bd90c
ELV status compliant
Field of application Standard hoods/housings for industrial connectors
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Han-Easy Lock® Yes
Housing Shape Rectangular
Housing Type Base
Limiting temperature -40 ... +125 °C
Locking type Double locking lever
Material Metal
Material (hood/housing) Aluminium die-cast
Material (locking) Polycarbonate (PC)
Material (seal) NBR
Material flammability class acc. to UL 94 (locking levers) V-0
Mating cycles = 500
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of brackets 2
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han®B
Size 16 B
Surface (hood/housing) Powder-coated
Tightening torque ?1 Nm Fixing screws M4
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot