OKW A 30 50 068 Com-Knob w Slot - Ø50mm - Bore Ø6mm - Height 16mm - Volcano Grey

OKW A 30 50 068 Com-Knob w Slot - Ø50mm - Bore Ø6mm - Height 16mm - Volcano Grey

Order Code:

51-9348

Brand: OKW MPN: A 30 50 068

Discontinued


This OKW A 30 50 068 Com-Knob Ø50mm Grey has a modern design with several excellent features, including a brass collet with parallel through hole and lock nut in the top for tight fitting to a control spindle. This contemporary knob is also suitable for fitting accessory nut covers, pointers, discs and dials, along with a slot for arrow marking elements.


  • 6mm axle diameter
  • Volcano grey colour
  • 50 x 16mm (Ø x H)
  • PA6 reinforced material
  • Borehole with chamfer
  • Manufacturer's part A3050068
Type Control knob
Diameter 16mm
Material PA6
Colour Grey
Fixing Collet
Shaft Diameter 6mm

You may also like


Trustpilot