OKW A 10 40 069 Top-Knobs Ø40mm - Nero Black

Image Representative of Range

OKW A 10 40 069 Top-Knobs Ø40mm - Nero Black

Order Code:

51-9328

Brand: OKW MPN: A1040069 EAN-13: 2050000383694
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

This OKW A 10 40 069 Top-Knob Ø40mm Black is ideal for rotary potentiometers with shaft ends, offering a unique design courtesy of the invisible, side screw fixing using a stud with hexagon socket (1.5mm) and cup point. Manufactured with PA6 reinforced material and a slot allowing for a an individual marking element to be clipped in. This knob cannot come into contact with any live components.


  • 6mm borehole
  • Nero black colour
  • 40 x 16mm (Ø x H)
  • Manufacturer's part A 10 40 069

Type Control knob
Diameter 40mm
Material PA6
Colour Black
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot