OKW A 10 24 069 Top-Knobs Ø24mm - Nero Black

Image Representative of Range

OKW A 10 24 069 Top-Knobs Ø24mm - Nero Black

MPN
A1024069
Brand
OKW
EAN-13
2050000383557
Order Code
51-9314
Country of Origin
Germany
  • Quickly find another product in this range by Diameter:

    20mm 24mm 40mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

This OKW A 10 24 069 Top-Knob Ø24mm Black is ideal for rotary potentiometers with shaft ends, offering a unique design courtesy of the invisible, side screw fixing using a stud with hexagon socket (1.5mm) and cup point. Manufactured with PA6 reinforced material and a slot allowing for a an individual marking element to be clipped in. This knob cannot come into contact with any live components.


  • 6mm borehole
  • Black colour
  • 24 x 16mm (Ø x H)
  • Manufacturer's part A 10 24 069

Type Control Knob
Diameter 24mm
Material PA6
Colour Black
Fixing Screw
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot