OKW A 10 20 069 Top-Knobs Ø20mm - Nero Black

MPN
A1020069
Brand
OKW
EAN-13
2050000383489
Order Code
51-9307
Country of Origin
Germany
  • Quickly find another product in this range by Diameter:

    20mm 24mm 40mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

This OKW A 10 20 069 Top-Knob Ø20mm Black is ideal for rotary potentiometers with shaft ends, offering a unique design courtesy of the invisible, side screw fixing using a stud with hexagon socket (1.5mm) and cup point. Manufactured with PA6 reinforced material and a slot allowing for a an individual marking element to be clipped in. This knob cannot come into contact with any live components.


  • 6mm borehole
  • Nero black colour
  • 20 x 16mm (Ø x H)
  • Manufacturer's part A 10 20 069

Type Control Knob
Diameter 20mm
Material PA6
Colour Black
Fixing Screw
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot