OKW A 14 38 261 Tuning Knob Thermoplastic Body w ALU Cap 38.9x6x33x16x3x13.5mm

Image Representative of Range

OKW A 14 38 261 Tuning Knob Thermoplastic Body w ALU Cap 38.9x6x33x16x3x13.5mm

Order Code:

51-9301

Brand: OKW MPN: A 14 38 261
  • Quickly find another product in this range by Diameter:

    18.7mm 22.7mm 32.8mm 38.9mm
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.90
25+ £6.21
50+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched in 4 working days

This OKW Tuning Knob with Thermoplastic Aluminium Cap 6 x 16 x 39mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 17g net weight
  • 6 x 16 x 39mm (W x H x D)
  • Manufacturer's part A 14 18 261
Type Control Knob
Diameter 38.9mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot