OKW A 30 40 069 Com-Knob w Slot - Ø40mm - Bore Ø6mm - Height 16mm - Nero Black

Image Representative of Range

OKW A 30 40 069 Com-Knob w Slot - Ø40mm - Bore Ø6mm - Height 16mm - Nero Black

Order Code:

51-9299

Brand: OKW MPN: A3040069 EAN-13: 2050000334245
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

This OKW A 30 40 069 Com-Knob Ø31mm Black has a modern design with several excellent features, including a brass collet with parallel through hole and lock nut on the top for tight fitting to a control spindle. This contemporary knob is also suitable for fitting accessory nut covers, pointers, discs and dials, along with a slot for arrow marking elements.


  • 6mm axle diameter
  • Nero black colour
  • 40 x 16mm (Ø x H)
  • PA6 reinforced material
  • Borehole with chamfer
  • Manufacturer's part A3040069
Type Control knob
Diameter 16mm
Material PA6
Colour Black
Fixing Collet
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot