OKW A 14 32 261 Tuning Knob Thermoplastic Body ALU Cap 32.8x6x15.5x14.4x3x12.3mm

Image Representative of Range

OKW A 14 32 261 Tuning Knob Thermoplastic Body ALU Cap 32.8x6x15.5x14.4x3x12.3mm

MPN
A1432261
Brand
OKW
EAN-13
2050000383373
Order Code
51-9294
Country of Origin
Taiwan
  • Quickly find another product in this range by Diameter:

    18.7mm 22.7mm 32.8mm 38.9mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This OKW Tuning Knob with Thermoplastic Aluminium Cap 6 x 14 x 33mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 15g net weight
  • 6 x 14 x 33mm (W x H x D)
  • Manufacturer's part A 14 18 261
Type Control Knob
Diameter 32.8mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
ShaftDiameter 6mm

Reviews

Good quality radio knob

Pricey but does the job. Bought two of these to replace the tuning and on/off volume knobs on an old Roberts Radio. They fit very well. The plastic knob has an internal metal collar through which the grub screw fixes the knob to the spindle/shaft. I was concerned that overtightening could strip any thread in the plastic knob but the metal collar sorts this out. Low profile and doesn't look out of place on the radio.

Reviewed by: gms

Trustpilot