OKW A 14 18 261 Tuning Knob Thermoplastic Body ALU Cap 18.7x6x12.9x12x3.3x9.5mm

MPN
A1418261
Brand
OKW
EAN-13
2050000383236
Order Code
51-9280
Country of Origin
Taiwan
  • Quickly find another product in this range by Diameter:

    18.7mm 22.7mm 32.8mm 38.9mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

This OKW Tuning Knob with Thermoplastic Aluminium Cap 6 x 12 x 19mm has been stylishly designed with a knurled handle, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Thermoplastic, aluminium cap material
  • Knurled handle surface
  • 5g net weight
  • 6 x 12 x 19mm (W x H x D)
  • Manufacturer's part A 14 18 261
Type Control Knob
Diameter 18.7mm
Material Aluminium, plastic
Colour Aluminium
Fixing Screw
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot