OKW A 30 16 069 Com-Knob w Slot - Ø16mm - Bore Ø6mm - Height 16mm - Nero Black

Image Representative of Range

OKW A 30 16 069 Com-Knob w Slot - Ø16mm - Bore Ø6mm - Height 16mm - Nero Black

MPN
A3016069
Brand
OKW
EAN-13
2050000383151
Order Code
51-9272
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

This OKW A 30 16 069 Com-Knob Ø16mm Black has a modern design with several excellent features, including a brass collet with stepped counterbored hole and lock nut on the top for tight fitting to a control spindle. This contemporary knob is also suitable for fitting accessory nut covers, pointers, discs and dials, along with a recess for arrow marking elements.


  • 6mm axle diameter
  • Nero black colour
  • 16 x 16mm (Ø x H)
  • PA6 reinforced material
  • Borehole with chamfer
  • Manufacturer's part A 30 16 069
Type Control Knob
Diameter 16mm
Material PA6
Colour Black
Fixing Collet
ShaftDiameter 6mm
Bore ole with chamfer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot