The ABUS ABVS46619 Combination Lock Lilac 145/30 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.
Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key - low weight
Secures valuables/goods of lesser value or at low risk of theft
31.5 x 65 x 15.5mm (W x H x D)
Number-combination lock · User manual.
| Type |
Combination |
| Body Width |
31.5mm |
| Material |
Aluminium |
| Colour |
Purple |
| Locking Mechanism |
Combination |
| Shackle |
15.5mm |