ABUS 48813 Combination Lock 145/40 Red

MPN
ABVS48813
Brand
ABUS
EAN-13
4003318488139
Order Code
51-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The ABUS ABVS48813 Combination Lock Pink 145/40 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at an average risk of theft - for example, secure luggage, lockers in schools and sports centres, cash boxes, jewel cases, cupboards, tool boxes, switchboards, etc. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 4-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 41.5 x 77 x 17.5mm (W x H x D)

  • Number-combination lock · User manual.
    Type Combination
    Body Width 41.5mm
    Material Aluminium
    Colour Red
    Locking Mechanism Combination
    Shackle 41.5mm

    Reviews

    Be the first to submit a review

    Trustpilot