ABUS 48807 Combination Lock 145/40 Blue

Order Code:

51-8584

Brand: ABUS MPN: ABVS48807 EAN-13: 4003318488078
Qty Was Unit Price (Ex VAT)
1+ £15.35 £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched in 4 working days

The ABUS ABVS48807 Combination Lock Blue 145/40 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at an average risk of theft - for example, secure luggage, lockers in schools and sports centres, cash boxes, jewel cases, cupboards, tool boxes, switchboards, etc. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 4-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 41.5 x 77 x 41.5mm (W x H x D)

  • Number-combination lock · User manual.
    Type Combination
    Body Width 41.5mm
    Material Aluminium
    Locking Mechanism Combination
    Shackle 41.5mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot