Easter Opening Hours and Delivery Dates here

ABUS 46617 Combination Lock 145/30 Green

Order Code:

51-8581

Brand: ABUS MPN: 46617 EAN-13: 4003318466175
  • Country of Origin:
  • View All

Discontinued


The ABUS ABVS46617 Combination Lock Green 145/30 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at a low risk of theft - for example, baggage security, schools, sport and gyms. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 3-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 31.5 x 65 x 15.5mm (W x H x D)

  • Number-combination lock · User manual.
    Type Combination
    Body Width 31.5mm
    Material Aluminium
    Locking Mechanism Combination
    Shackle 15.5mm

    Trustpilot