Worky 1165 Nylon Super Grip Nitrile Fine Knitted Glove - Size 9

Order Code:

51-8188

Brand: Worky MPN: 1165 Size 9 EAN-13: 4005781116595
  • Quickly find another product in this range by Size:

    7 8 9
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
223 in stock, despatched in 4 working days

These Worky 1165 Super Grip Nitrile Fine Knitted Gloves are ideal for use by anyone working in the automotive industry, with household appliances, in manufacturing, with building materials or in warehousing and transportation. Available from Rapid in a range of sizes.


  • Size 9
  • Especially comfortable to wear
  • Made from 100% blue polyamide
  • Black super grip nitrile coating
  • Protects hands against sweat and wetness
  • Provides outstanding slip resistance
  • Ensures secure grip even when working with oily and wet materials
  • Free from DMF and silicone
  • Antibacterial
  • Protection class: CAT II
  • Standards: EN 388
Disposable No
Size 9
Material 100% Polyamide with grip coating
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot