Voltcraft FSP-11330 Fixed Voltage Power Supply

Order Code:

51-7504

Brand: VOLTCRAFT MPN: FSP-11330 EAN-13: 4016138522655
Qty Unit Price (Ex VAT)
1+ £207.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Voltcraft FSP-11330 is a 415W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-11330 is electronically regulated and produces 13.8V DC and 30A with a current limiter. Its steel plate enclosure makes the FSP-11330 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 205(W) x 125(H) x 275(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 30A
  • Output current (high): 32A
  • Output voltage 13.8V DC
  • PSU type: Linear
  • Power: 415W
  • Type (manufacturer type): FSP-11330
  • Weight: 9,1kg

Power cable is not included.

Not recommended for use as a battery charger.


For a suitable cable (order code 23-6446).


Type Bench PSU
Output Current 415W
Output Voltage 13.8V
Number of Outputs 1
Input Voltage 230V
Output Current Max. 32A
Output Current Min. 30A
Output Voltage Min. 13.8V
Power 415w
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot